Fandis FF12A230UN Enclosure Fan 230V AC 18W UV-Resistant Filter

Image Representative of Range

Fandis FF12A230UN Enclosure Fan 230V AC 18W UV-Resistant Filter

MPN
FF12A230UN
Brand
Fandis
EAN-13
2050001921338
Order Code
11-8175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £50.30 £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fandis FF12A230UN enclosure fan is a 230 V AC unit rated at 18 W, measuring 150 x 150 x 65.5 mm. Manufactured by Fandis, it is designed for effective electrical enclosure and switchboard ventilation. It helps maintain optimal switchboard temperature control, ensuring reliable operation.
Type Enclosure fan
Air flow rate 67m³/h
Depth 65.5mm
Dim (W x H x D) 150 x 150 x 65.5 mm
Factory colour Grey-white (RAL 7035)
Height 150mm
IP Rating IP54
Lifespan 100000h
Max. Current Consumption 130mA
Maximum Temperature +55°C
Min. temperature -10°C
Noise emission (max.) 43dBA
Operating Voltage 230V AC
Power 18W
Width 150mm

Reviews

Be the first to submit a review

Trustpilot