Fandis FF08GA230UF Enclosure Fan 230V AC 12W UV-Resistant Filter

Image Representative of Range

Fandis FF08GA230UF Enclosure Fan 230V AC 12W UV-Resistant Filter

MPN
FF08GA230UF
Brand
Fandis
EAN-13
2050001921284
Order Code
11-8170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fandis FF08GA230UF enclosure fan is a compact ventilation solution with dimensions of 106.5 x 106.5 x 72.8 mm and operates at 230 V AC with 12 W power. This product is ideal for switchboard and electrical enclosure ventilation, ensuring effective temperature control. As a single unit, it is manufactured by Fandis and is designated for reliable use in electrical applications.
Type Enclosure fan
Air flow rate 22m³/h
Depth 72.8mm
Dim (W x H x D) 106.5 x 106.5 x 72.8 mm
Factory colour Grey-white (RAL 7035)
Height 106.5mm
IP Rating IP54
Lifespan 40000h
Max. Current Consumption 78mA
Maximum Temperature +55°C
Min. temperature -10°C
Noise emission (max.) 37dBA
Operating Voltage 230V AC
Power 12W
Width 106.5mm

Reviews

Be the first to submit a review

Trustpilot