Faithfull YY08RU025D Rubber Mallet - Black 567g (20oz)

MPN
YY08RU025D
Brand
Faithfull
EAN-13
5023969225371
Order Code
95-8899
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

All-purpose rubber mallet, used by professional tradesmen in the automotive industry and in maintenance workshops. Also suitable for DIY tasks and applications where a steel head is unsuitable.
Featuring self-locking handles to deliver a gentle but firm blow with little rebound. The wooden handle is contoured to provide a comfortable grip during use.

Colour : Black.
Size : 57mm (2.1/4in).
Weight : 567g (20oz).
Face : 57 mm.


Type Rubber Mallet
Weight 20oz
Head Material Rubber
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot