Faithfull YY08RU025C Rubber Mallet - Black 680g (24oz)

MPN
YY08RU025C
Brand
Faithfull
EAN-13
5023969225388
Order Code
95-8898
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

All-purpose rubber mallet, used by professional tradesmen in the automotive industry and in maintenance workshops. Also suitable for DIY tasks and applications where a steel head is unsuitable.
Featuring self-locking handles to deliver a gentle but firm blow with little rebound. The wooden handle is contoured to provide a comfortable grip during use.

Colour : Black
Size : 63mm (2.1/2in).
Weight : 680g (24oz).
Face : 63 mm.


Type Rubber Mallet
Weight 24oz
Head Material Rubber
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot