Faithfull X Threaded Wooden Broom Handle

MPN
X
Brand
Faithfull
EAN-13
5023969286334
Order Code
95-9504
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Threaded wooden broom handle.

Length: 1220 mm (48in)
Diameter: 28 mm (1.1/8in) diameter.

Fits the following Faithfull brooms:
FAIBRDECKSCR - DECK SCRUB 175mm
FAIBRBASS12R - STIFF BASSINE 300mm
FAIBRSTIF12R - STIFF PVC GREEN 300mm
FAIBRSOFT12R - SOFT PVC CREAM 300mm
FAIBRBAS18R - BASSINE 450mm
FAIBRPVC18R - BLACK PVC 450mm


Type Handle

Reviews

Be the first to submit a review

Trustpilot