Faithfull WVCF0308 Handled Chainsaw File 200mm x 5.5mm (7/32in)

MPN
WVCF0308
Brand
Faithfull
EAN-13
5023969289632
Order Code
95-6834
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Chainsaw Files are ideal for sharpening round hooked chainsaw teeth. They are perfect for professional and frequent DIY use and fitted with a comfortable handle.

Supplied in a blister pack.

FAIFIC732 Chainsaw File has the following specifications:
Cut: Single Cut.
Blade Length: 200mm (8in).
Blade Width: 5.5mm (7/32in).


Type File
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot