Handled Chainsaw File 200mm x 4mm (5/32in)

Faithfull Brand: Faithfull

Faithfull Chainsaw Files are ideal for sharpening round hooked chainsaw teeth. They are perfect for professional and frequent DIY use and fitted with a comfortable handle.

Supplied in a blister pack.

The FAIFIC532 Chainsaw File has the following specifications:
Type: Chainsaw.
Cut: Single Cut.
Blade Length: 200mm (8 in).
Blade Width: 4mm (5/32 in).

Description Image Product Buy Pricing (Ex VAT) Type CutType Length Shape Number of Pieces
Faithfull WVCF0108 Handled Chainsaw File 200mm x 4mm (5/32in)
Faithfull WVCF0108 Handled Chainsaw File 200mm x 4mm (5/32in)
Standard range
Order code: 95-6833
MPN: WVCF0108

Despatched within 2 working days - 15 in stock
1+ £7.79
Price per unit Ex VAT
File Chainsaw 200mm Round 1
Faithfull WVCF0308 Handled Chainsaw File 200mm x 5.5mm (7/32in)
Faithfull WVCF0308 Handled Chainsaw File 200mm x 5.5mm (7/32in)
Standard range
Order code: 95-6834
MPN: WVCF0308

Despatched within 2 working days - 5 in stock
1+ £5.99
Price per unit Ex VAT
File Chainsaw 200mm Round 1

Trustpilot