Faithfull VDE01008 VDE Electricians Pliers 170mm

MPN
VDE01008
Brand
Faithfull
EAN-13
5023969308005
Order Code
95-9610
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Faithfull VDE Electricans Pliers are manufactured from chrome vanadium steel and undergoing stringent high voltage tests in accordance to EN 60900:2012 and can safely be used when working on live electrical wires at voltages of up to 1,000 volts AC.

These pliers feature induction hardened cutting edges for superior cutting performance and are used for gripping and bending wire; crimping ferrules and cutting soft, medium and hard wire.

Length: 170mm.
Max Sheath: up to 5mm.
Cut Capacity: up to 1.6mm.


Type Combination Pliers
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot