Faithfull VDE01001-8 VDE Combination Pliers 210mm

MPN
VDE01001-8
Brand
Faithfull
EAN-13
5023969307954
Order Code
95-6981
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

These Faithfull VDE Pliers are manufactured from chrome vanadium steel and undergoing stringent high voltage tests in accordance to EN 60900:2012. All Faithfull VDE rated tools can safely be used when working on live electrical wires at voltages of up to 1,000 volts AC. These combination pliers are designed for both gripping and cutting applications and have induction hardened cutting edges for cutting medium-hard wire.

Cutting Capacity: 2.0mm.

Faithfull VDE Combination Pliers 210mm.


Type Combination

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot