VDE Combination Pliers 190mm

Faithfull Brand: Faithfull

These Faithfull VDE Pliers are manufactured from chrome vanadium steel and undergoing stringent high voltage tests in accordance to EN 60900:2012. All Faithfull VDE rated tools can safely be used when working on live electrical wires at voltages of up to 1,000 volts AC. These combination pliers are designed for both gripping and cutting applications and have induction hardened cutting edges for cutting medium-hard wire.

Cutting Capacity: 2.0mm.

Length: 190mm.
Cutting capacity: 1.8mm.

Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Faithfull VDE01001-7 VDE Combination Pliers 190mm
Faithfull VDE01001-7 VDE Combination Pliers 190mm
Standard range
Order code: 95-6980
MPN: VDE01001-7

Despatched within 2 working days - 5 in stock
1+ £21.86
Price per unit Ex VAT
Combination Pliers Yes No No Yes
Faithfull VDE01001-8 VDE Combination Pliers 210mm
Faithfull VDE01001-8 VDE Combination Pliers 210mm
Standard range
Order code: 95-6981
MPN: VDE01001-8

Despatched within 2 working days - 3 in stock
1+ £21.21
Price per unit Ex VAT
Combination Pliers Yes No No Yes

Trustpilot