Faithfull TT007E HSS Turning Chisel 15mm Round Nose

MPN
TT007E
Brand
Faithfull
EAN-13
5023969257761
Order Code
95-7899
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.84 £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Faithfull turning chisels for use on woodturning lathes.

Manufactured from high-speed steel (HSS), these chisels will perform well in both hard and soft woods. They maintain a sharp cutting edge much longer than their carbon steel equivalents, requiring less time being resharpened

They are fitted with full sized contoured walnut wood handles for user comfort and brass ferrules.

Overall length: 410 mm.

Length of blade: 160 mm.

Size: 15 mm Round Nose Scraper.

For hollowing out and finishing concave surfaces such as inside a bowl.


Type Turning chisel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot