Christmas Opening Hours and Delivery Dates here

Faithfull TQ80V Professional Sprayer with Viton® Seals 8 litre

Order Code:

95-8734

Brand: Faithfull MPN: TQ80V EAN-13: 5023969315669
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Professional Sprayer is supplied fitted with Viton® seals making them suitable for use with water-based and most solvent based chemical products. It features a fast pumping action and large capacity, ideal for use in large gardens, vegetable plots or in the greenhouse and helps make light work of all types of spraying applications.

Manufactured from shatterproof and frost resistant materials, the sprayer is fitted with a pressure release safety valve and a trigger lock for continuous use when required. The flexible hose is equipped with an extendable stainless steel lance with an adjustable spray nozzle that permits easy access to difficult to reach areas. The sprayer has a sturdy stable base and is supplied complete with a handy measuring cup for accurate mixing.

Specification:

Working Capacity: 8 litre
Working Pressure: 2.5 bar
Area Coverage: 40m²-100m²
Hose Length: 1.2m


Type Sprayer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot