Faithfull SVTF0208 Three-Square Second Cut Engineers File 200mm (8in)

MPN
SVTF0208
Brand
Faithfull
EAN-13
5023969289618
Order Code
95-9506
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Three-Square Second Cut Engineers File (sometimes described as a triangular file) has three flat sides and is used to file in acute internal angles, clean cut square corners, enlarge and clean up angular holes and sharpen serrated jaws and saw teeth. Fitted with a comfortable grip, it is ideal for professional and frequent DIY use.

The FAIFITSSC8 Three-Square Second Cut Engineers File has the following specifications:
Cut: three-square second.
Blade Length: 150mm (6in).
Blade Width: 13mm (1/2in).


Type File
Length 200mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot