Faithfull SVHF0206 Handled Half-Round Second Cut Engineers File 150mm (6in)

MPN
SVHF0206
Brand
Faithfull
EAN-13
5023969289564
Order Code
95-7544
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm 250mm 300mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Faithfull Half-Round Second Cut Engineers File is a very useful file combining the features of both round and flat files, one side being rounded and the other flat. It can be used on flat, concave and convex surfaces. It is tapered towards the point in width and thickness. It is double cut with a safe edge. It is fitted with a comfortable handle. Ideal for professional and frequent DIY use.

The FAIFIHRSC6 Engineers File has the following specifications:
Cut: Half-Round Second.
Blade Length: 150mm (6 in).
Blade Width: 16mm (5/8 in).


Type File
Length 150mm
Shape Half Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot