Faithfull SS/AA/9-FSH Engineer's Square 225mm (9in)

MPN
SS/AA/9-FSH
Brand
Faithfull
EAN-13
5023969216676
Order Code
95-7267
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Engineers Square has been carefully crafted from high quality tool steel, these squares are accurate to BS939 Grade B standard. The stock and blade are precision ground to ensure straightness and accuracy, and the spring steel blade is hardened and tempered for increased durability.

Size: 225mm (9in)

External size: 262 x 160mm
Internal size: 235 x 129mm
Stock thickness: 18mm
Blade thickness: 2mm


Type Square

Reviews

Be the first to submit a review

Trustpilot