Faithfull SS/AA/4-FSH Engineer's Square 100mm (4in)

MPN
SS/AA/4-FSH
Brand
Faithfull
EAN-13
5023969216652
Order Code
95-7265
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 68 in stockFurther 50 despatched in 2 working days

The Faithfull Engineers Square has been carefully crafted from high quality tool steel, these squares are accurate to BS939 Grade B standard. The stock and blade are precision ground to ensure straightness and accuracy, and the spring steel blade is hardened and tempered for increased durability.

Size: 100mm (4in)

External size: 120 x 75mm
Internal size: 100 x 56mm
Stock thickness: 8.5mm
Blade thickness: 1.7mm


Type Square

Reviews

Be the first to submit a review

Trustpilot