Faithfull SDZ2032 Screwdriver Bit Set, 32 Piece

MPN
SDZ2032
Brand
Faithfull
EAN-13
5023969318288
Order Code
95-8941
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Screwdriver Bit Set is a useful addition to any toolkit. The 30 screwdriver bits are made from S2 steel and include the most popular types and sizes. Also included is a square drive adaptor and a quick-release holder.

Contains:
7 x 25mm Pozi Bits: PZ0, PZ1, PZ2 (x4), PZ3
4 x 25mm Phillips Bits: PH0, PH1, PH2, PH3
5 x 25mm Slotted Bits: 3, 4, 5, 6, 7mm
7 x 25mm Hex Bits: 2, 3, 4, 5, 6, 7, 8mm
7 x 25mm TORX (Star) Security Bits: TTX10, TTX15, TTX20, TTX25, TTX27, TTX30, TTX40
1 x 1/4in Hex to 1/4in Square Drive Adaptor
1 x 1/4in Quick-Release Magnetic Ejector Bit Holder

Supplied in a sturdy plastic case.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot