Faithfull RI59-BPBP912WB No.9.1/2 Block Plane in Wooden Box

MPN
RI59-BPBP912WB
Brand
Faithfull
EAN-13
5023969286945
Order Code
95-8313
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £33.28 £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull FAIPLANE912 is a 9.1/2 Block plane seated at 21º with a 42mm cutter width. The planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth, from wide for coarse work to narrow for the fine shaving of awkward grain, make these planes ideal for all types of end grain work.

Presented in a hinged wooden box.

Cutter Width: 42mm.
Overall Length: 160mm.


Type Block plane
Size 160mm

Reviews

Be the first to submit a review

Trustpilot