Faithfull RI33-STPSM2TH Open Socket Square Shovel No.2 T Handle

MPN
RI33-STPSM2TH
Brand
Faithfull
EAN-13
5023969200576
Order Code
95-8347
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull square mouthed open socket shovel pressed from high-quality manganese steel and fitted with 700mm (28in) FSC European Ash shaft with a T hilt. Weatherproofed handle.

Specification

Head Size:
FAIOSS2T: 300 x 250mm (12 x 10in).
FAIOSS4T: 330 x 275mm (13 x 11in).
Shaft: 700mm (28in).

1 x Faithfull Open Socket Square Shovel No.2 T Handle


Type Square

Reviews

Be the first to submit a review

Trustpilot