Faithfull RI25-RFASTS All Steel Trenching Shovel MYD

MPN
RI25-RFASTS
Brand
Faithfull
EAN-13
5023969010274
Order Code
97-9260
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull All Steel Trenching Shovel features a solid forged carbon manganese steel blade and socket, correctly tempered for strength. Its tubular steel shaft is welded to the socket for a strong smooth join. Powder coated for rust prevention. The shaft is fitted with a wide and deep MYD hilt to accommodate large and gloved hands. A wooden cross dowel adds comfort. Used for creating trenches for underground cables and pipes.

Specifications:

Blade: 270 x 185-160mm (11 x 7.1/2 - 6.1/2in).
Shaft: 700mm (28in).


Type Trench

Reviews

Be the first to submit a review

Trustpilot