Faithfull QP8088H Quick Pro Auto Power Torch CGA600

MPN
QP8088H
Brand
Faithfull
EAN-13
5023969306841
Order Code
95-8805
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Quick Pro Auto Power Torch is a powerful, high performance gas torch designed for the professional user and packed with all the features expected from a top of the range product.

Features of this torch include automatic piezo ignition, an advanced gas control system that offers both a ‘Dead Man’s Handle’ function and a fine flame adjustment valve with an instant FLARESAFE function, making the torch safe to use at any angle immediately after start up.

The burner head creates a swirl effect flame to help ensure that the flame is evenly distributed around a pipe when carrying out plumbing work. This ergonomic designed Swirl torch is ideally suited to skilled plumbing, soldering and brazing work.

Specifications:
Max. operating temperature: 1,610°C.
Optimum power output: 1,900 Watt.
Gas consumption: 136 g/h.
CGA600 Connection.
Gas category: MAP/PRO.


Type Torch

Reviews

Be the first to submit a review

Trustpilot