Faithfull Power Plus XP06-E1 Open Cable Reel 240V 40m 13A 4 Socket 1.25mm Cable

MPN
XP06-E1
EAN-13
5023969012636
Order Code
68-5650
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    20m 25m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Open Cable Reel has a sturdy steel frame construction. The four outlet sockets allow you to run one or more power tools etc. A winding knob for easy and tangle free reel-in. Fitted with a carry handle for easy movement around the worksite or home.

NOTE: all cable reels should be fully unwound before they are used to carry a full load, this will help the cable to keep cool and not overheat.

Specifications:

Voltage: 240V
Unwound: 3120W (13 amp)
Wound: 1000W (4 amp)
Sockets: 4


Type Cable Reels
Socket Type UK
Cable Length 25m

Reviews

Be the first to submit a review

Trustpilot