Faithfull Power Plus FPPTRANHEAT Heater Transformer 3kVA Continuous Rate

MPN
FPPTRANHEAT
EAN-13
5023969306995
Order Code
95-9819
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 25/11/2026

The Faithfull Power Plus TRANHEAT is a 110V vented portable transformer suitable for use with 110V electric heaters or other applications where a continuous load is to be applied. This model has 2 x 110V sockets, one is 16 amp and the other is 32 amp.

Safety features include a resettable thermal overload protection function and a heavy-duty rubber cable fitted with BS approved 13 amp rubber plug. The vented steel case conforms to IP20 for water and dust ingress protection.

Continuous rating: 3KVA.


Type Portable Transformer
Primary Voltage Rating 240V
Secondary Voltage Rating 110V
Power Rating 3kVA
Number of Phases 1
Output Current 16A, 32A
Output Sockets 1 x 16A, 1 x 32A

Reviews

Be the first to submit a review

Trustpilot