Faithfull Power Plus C41010 Cable Reel 240V 10A 4-Socket 10m

MPN
C41010
EAN-13
5023969232324
Order Code
95-9795
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 03/09/2026

Designed to fit comfortably in the hand this compact cassette reel not only ensures that the cable is fully protected while in storage or transit but also safe while in use, using a thermal overload protection system to prevent overheating damaging the cable. The cable reel feature four shuttered plug sockets, a BS approved plug and a back grip handle with a rotating winding knob makingit easy to wind and to use. Manufactured to Kitemark KM61209

Specifications:

Length: 10m
Amps: 10
Sockets: 4
Voltage: 240V
Unwound 2400W (10A)
Wound 720W (3A.

Type: Cassette

NOTE: All cable reels should be fully unwound before they are used to carry their recommended maximum load.


Type Cable Reel
Socket Type UK
Cable Length 10m

Reviews

Be the first to submit a review

Trustpilot