Faithfull Power Plus 10826 Trailing Lead 110V 32A 2.5mm Cable 14m

MPN
10826
EAN-13
5023969234298
Order Code
95-9902
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £38.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Trailing Leads with an industrial plug and socket. Conforms to BSEN60309 providing ingress protection to IP44 and added durability and protection from being dropped or dragged around. Trailing leads are ideal for use with transformers, site lights and power tools to extend their working range.

Available in 1.5mm or 2.5mm cable and 16 or 32 amp versions.

110V 32 amp socket
110V 32 amp plug
2.5mm cable


Type Extension
Cable Length 14m
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot