Trailing Lead 110V 16A 1.5mm Cable 14m

Faithfull Trailing Leads with an industrial plug and socket. Conforms to BSEN60309 providing ingress protection to IP44 and added durability and protection from being dropped or dragged around. Trailing leads are ideal for use with transformers, site lights and power tools to extend their working range.

Available in 1.5mm or 2.5mm cable and 16 or 32 amp versions.

The Faithfull TL14ML Trailing Lead has the following specification:

Socket Type: 110V 16 Amp
Plug Type: 110V 16 Amp
Cable Diameter: 1.5mm²
Cable Length: 14m
Fully Unwound:1750W (16 Amp)
Fully Wound: 330W (3 Amp)

Description Image Product Buy Pricing (Ex VAT) Type Cable Length Colour
Faithfull Power Plus 10801 Trailing Lead 110V 16A 1.5mm Cable 14m
Faithfull Power Plus 10801 Trailing Lead 110V 16A 1.5mm Cable 14m
Standard range
Order code: 95-9900
MPN: 10801

Despatched within 2 working days - 100 in stock
1+ £28.77
Price per unit Ex VAT
Extension 14m Yellow
Faithfull Power Plus 10802 Trailing Lead 110V 16A 2.5mm Cable 14m
Faithfull Power Plus 10802 Trailing Lead 110V 16A 2.5mm Cable 14m
Standard range
Order code: 95-9901
MPN: 10802

Despatched within 2 working days - 50 in stock
1+ £39.96
Price per unit Ex VAT
Extension 14m Yellow
Faithfull Power Plus 10826 Trailing Lead 110V 32A 2.5mm Cable 14m
Faithfull Power Plus 10826 Trailing Lead 110V 32A 2.5mm Cable 14m
Standard range
Order code: 95-9902
MPN: 10826

Despatched within 2 working days - 100 in stock
1+ £44.96
Price per unit Ex VAT
Extension 14m Yellow

Trustpilot