Faithfull Power Plus 10804 Trailing Lead 240V 13A 1.5mm Cable 14m

MPN
10804
EAN-13
5023969243306
Order Code
95-9903
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull heavy-duty trailing lead 14m with 1.5mm cable. This robust trailing lead is fitted with a heavy-duty rubber case, this gives added durability and protection from being drop and dragged around the ground etc. Faithfull trailing leads are ideal for power tools, transformers etc., as they can be used for giving a much wider work area.

240V,
14m 1.5mm cable
13 amp plug, 3-pin socket
Fully unwound: 3kW (13 amp)
Fully wound: 1kW (4 amp)


Type Extension
Plug Type UK
Colour Blue

Reviews

Be the first to submit a review

Trustpilot