Faithfull Power Plus 10801 Trailing Lead 110V 16A 1.5mm Cable 14m

MPN
10801
EAN-13
5023969222523
Order Code
95-9900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Trailing Leads with an industrial plug and socket. Conforms to BSEN60309 providing ingress protection to IP44 and added durability and protection from being dropped or dragged around. Trailing leads are ideal for use with transformers, site lights and power tools to extend their working range.

Available in 1.5mm or 2.5mm cable and 16 or 32 amp versions.

The Faithfull TL14ML Trailing Lead has the following specification:

Socket Type: 110V 16 Amp
Plug Type: 110V 16 Amp
Cable Diameter: 1.5mm²
Cable Length: 14m
Fully Unwound:1750W (16 Amp)
Fully Wound: 330W (3 Amp)


Type Extension
Cable Length 14m
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot