Faithfull Plumbers Bag - Student Kit

MPN
Plumbers Bag
Brand
Faithfull
Order Code
97-6757
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £94.99 £91.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 2 in stockAvailable until stock exhausted

This Faithfull Plumbers Bag Student Tool Kit provides a starter set of professional tools required for learning the Trade.

Designed especially for use by Apprentices, College Students and Trainees, the Tool Kit comes supplied in a hard base, 41cm (16in) tool bag to keep your tools tidy and easily portable.


Tool Kit Contents:

  • 95-7586 Faithfull FAITBHB16 Hard Base Tool Bag 41cm (16in)
  • 95-9190 Faithfull FAISDSET8PRO Soft Grip Screwdriver Set, 8 Piece SL/PH/PZ
  • 95-6746 Faithfull FAITM525MI Trade Tape Measure 5m/16ft (Width 25mm)
  • 95-6419 Faithfull FAIAS250C Contract Adjustable Spanner 250mm (10in)
  • 95-9122 Faithfull FAIPLWP10L Slip Joint Water Pump Pliers 250mm - 60mm Capacity
  • 95-8805 Faithfull QP8088H Quick Pro Auto Power Torch CGA600
  • 95-8361 Faithfull 08001212ST10TB P.T.F.E Tape 12mm x 12m White (Pack 10)
  • 95-8222 Faithfull 2B05 Mini Plunger 115mm (4.5in)
  • 95-8813 Faithfull FAIRADKEY Radiator Keys - Brass (Pack of 2)
  • 95-7052 Faithfull FAIPCC15 Pipe Slicer Copper Chopper 15mm
  • 95-7053 Faithfull FAIPCC22 Pipe Slicer Copper Choppers 22mm

Gas canister for power torch available separately here
Type Tool kit
Number of Pieces 12
Case Tool Bag
Height 250mm
Length 400mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot