Faithfull LX1289 Curved Diamond Whetstone 250mm

MPN
LX1289
Brand
Faithfull
EAN-13
5023969000145
Order Code
95-7102
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £48.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Curved Diamond Whetstone is a uniquely shaped stone specially designed for the sharpening of wood turning tools and carving chisels. Its curved diamond surface lets you sharpen both concave and convex surfaces. The small end has a radius of approx 3mm (1/8in) and tapers up to the large end with a radius of 28mm (1.1/8in).

The double sided steel stone is coated with mono crystalline diamond in 600G medium and 1200G fine grits. The 600G grit is for sharpening blunt edges and the 1200G grit is for final honing of the edge.

Can be used dry or with water as a lubricant, no oils are necessary.

Specification:

Size: 250 x 56 x 17mm


Type Whetstone
Material Diamond coated

Reviews

Be the first to submit a review

Trustpilot