Faithfull LS 05 PVC Coated Brass Padlock 50mm

MPN
LS 05
Brand
Faithfull
EAN-13
5023969309460
Order Code
95-8787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull PVC Coated Brass Padlock has a brass body with a weatherproof PVC coating. The shackle is made from hardened steel.

The padlock has an 8 disc tumbler lock mechanism and is double locking.

This padlock is key retaining, meaning the key can only be removed when in the locked position.

Supplied complete with 3 keys. More than 10,000 key differs.

Specifications:
Size: 50mm.
Internal Width: 21.5mm.
Internal Height: 21.5mm.
Shackle Diameter: 8.8mm.
Security Level: 7.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot