Faithfull JB96LP3120 Heavy-Duty Hooked Trimming Knife Blades (Pack 10)

MPN
JB96LP3120
Brand
Faithfull
EAN-13
5023969313122
Order Code
95-7640
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Faithfull Heavy-Duty Hooked Trimming Knife Blades are made from quality carbon steel and are suitable for trade use. Ideal for anyone that regularly cuts sheet material. The blades feature a reversible sharpened double hook with a point for penetrating and cutting sheet material.

These blades are particularly suited for cutting flexible sheet materials such as floor coverings including, carpet, linoleum and vinyl and are widely used in the packaging industry for use on plastic sheeting and in the roofing trade for cutting and trimming felt.

Made in Sheffield, UK.

Specification:

Size: 19 x 60mm.
Thickness: 0.63mm.
Pack: Plastic Dispenser of 10.


Type Hooked utility blades
Blade Material Steel
Lifetime Warranty No
Number of Pieces 10

Reviews

Be the first to submit a review

Trustpilot