Faithfull HXQ-0023 Rapid Chalk Line Kit 30m

MPN
HXQ-0023
Brand
Faithfull
EAN-13
5023969320120
Order Code
95-8818
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Rapid Chalk Line Kit contains a 30m (100ft) fast winding chalk reel. With its geared action, this chalk line winds up to 3x faster than a traditional reel. The water-resistant housing has a large mouth for easy powder refilling.

Complete with 113g blue chalk refill and a handy level that can be attached to the line to offer additional accuracy.

Typical applications: plumb lines for hanging wallpaper, marking out cable lines for plumbing, marking out areas for white lining, partitions or stud wall positions, guide lines for cutting timber, roof tile positions etc.


Type Chalk and chalk line
Chalk Line Length 30m
Chalk Weight 113g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot