Faithfull FP0901 Foot Pump Single Cylinder with Gauge

MPN
FP0901
Brand
Faithfull
EAN-13
5023969301013
Order Code
95-7455
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Single Cylinder Foot Pump has many features that make it simple and easy to use.

The tough steel frame has rubber feet and a rubberised, ergonomic treadplate to both improve the surface grip and prevent foot slippage when the pump is in use. The pump is fitted with an analogue pressure gauge with a maximum reading of 100 psi / 7 bar and a generous 60cm long rubber hose, fitted with a double-head connector for use with both Schrader and Presta valves.

Underside hose clips are also provided for neat and easy storage.

Supplied complete with additional adaptors for use with balls, toys and other inflatable items.

Hose Length: 60cm.
Max. Pressure Reading: 100 psi / 7 bar.


Type Foot pump

Reviews

Be the first to submit a review

Trustpilot