Faithfull FAIZ23030 TCT Circular Saw Blade 230 x 30mm x 30T POS

MPN
FAIZ23030
Brand
Faithfull
EAN-13
5023969222080
Order Code
95-8761
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £24.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Each blade has laser cut expansion slots to improve their performance by reducing heat build up.

Available in a variety of sizes with different tooth counts that allow the user to select the correct blade for the job in hand.

All the blades in this range fit most popular makes of power machines.

This Faithfull TCT Circular Saw Blade has the following specification:

Application: General Purpose.
Blade Diameter: 230mm.
Bore: 30mm.
Teeth: 30.
Rake: POS.


Type Blade
Bore 30mm
Diameter 230mm
Kerf 2.5mm
Rake POS
Teeth 20

Reviews

Be the first to submit a review

Trustpilot