Faithfull FAIZ21660ATB TCT Cross Cut Mitre Saw Blade 216 x 30mm x 60T NEG

MPN
FAIZ21660ATB
Brand
Faithfull
EAN-13
5023969243030
Order Code
95-9491
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £40.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Faithfull TCT Cross Cut Mitre Saw Blade has a hard steel body and industrial quality tungsten carbide steel teeth for a top performance. Especially designed for use on cross cutting mitre saws with its triple chip tooth grinding and negative rake it is the perfect blade for cutting both hard and soft woods, laminated materials and aluminium.

Specification

Blade Diameter: 216mm.
Bore: 30mm.
Teeth: 60.
Rake: NEG.


Type Blade
Bore 30mm
Diameter 216mm
Kerf 3mm
Rake NEG
Teeth 60

Reviews

Be the first to submit a review

Trustpilot