Faithfull FAIZ1841430N TCT Circular Saw Blade Nail Cutting 184 x 30mm x 14T NEG

MPN
FAIZ1841430N
Brand
Faithfull
EAN-13
5023969216393
Order Code
95-8725
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £23.00 £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Faithfull Professional TCT Circular Saw Blade with 7mm Tungsten Carbide Tipped teeth to ensure a long working life and accuracy of cut. Suitable for cutting wood with the odd nail.

All the blades in this range fit most popular makes of power machines.

This Faithfull TCT Circular Saw Blade has the following specification:

Blade Diameter: 184mm.
Bore: 30mm.
Teeth: 14.
Rake: NEG.


Type Blade
Bore 30mm
Diameter 184mm
Kerf 2.5mm
Rake NEG
Teeth 14

Reviews

Be the first to submit a review

Trustpilot