Faithfull FAIZ13630C TCT Cordless Trimsaw Blade 136 x 10mm x 30T POS

MPN
FAIZ13630C
Brand
Faithfull
EAN-13
5023969247250
Order Code
95-9488
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Faithfull TCT Cordless Trimsaw Blade with Tungsten Carbide Tips and a narrow 1.6mm kerf for improved battery performance and laser cut expansion slots to reduce heat build-up.

Specially designed for use with hand-held cordless saws. This range includes blades for fast cutting and fine finishing on all types of timber and man-made boards.

This Faithfull TCT Cordless Trimsaw Blade has the folowing specification:

Application: General Purpose.
Blade Diameter: 136mm.
Bore: 10mm.
Teeth: 30.
Rake: POS.


Type Blade
Bore 10mm
Diameter 136mm
Kerf 1.6mm
Rake POS
Teeth 24

Reviews

Be the first to submit a review

Trustpilot