Faithfull FAIWPUMP Water Pump Attachment 660L/h

MPN
FAIWPUMP
Brand
Faithfull
EAN-13
5023969263038
Order Code
95-9635
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Water Pump Attachment is designed for use with electric power drills and 1/2in hose pipe. It is ideal for watering the garden from a water butt and for emptying sinks, draining paddling pools, aquariums and other small containers.

Please note that this equipment is not for use with volatile or flammable liquids or liquids contaning solids. CAUTION - DO NOT RUN DRY.

Specification:

Max. Priming Height: 10m
Max. Drill Speed: 3,400/min.
Dry Running Limit: 12 seconds
Max. Capacity: 660 litres (145 gallons)


Type Pump

Reviews

Be the first to submit a review

Trustpilot