Faithfull FAIWEDGE100 Plastic Packing Wedges Mixed Pack of 100

MPN
FAIWEDGE100
Brand
Faithfull
EAN-13
5023969306193
Order Code
95-8362
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull packing wedges are designed to assist in the levelling of stud work, battens, door and window frames and many other applications were levelling wedges are required.
These plastic shims are supplied in an assorted pack in six different thicknesses ranging from 1-6mm in 1 mm increments.
Each size is colour coded for easy identification and shaped to hang from a frame fixing. The tip is tapered to allow for easy installation. Unlike timber spacers these shims are resistant to weather changes and are waterproof.

Available in either a handy 100 pack or a trade bulk pack of 500.

WEDGE100 is a pack of 100 assorted wedges containing:

20 x Blue 1mm
20 x Yellow 2mm
20 x Green 3mm
20 x Red 4mm
10 x Purple 5mm
10 x Black 6mm


Type Wedge
Qty 100

Reviews

Be the first to submit a review

Trustpilot