Faithfull FAIWCTROU16F FSC HSS Turning Chisel 16mm Roughing Out

MPN
FAIWCTROU16F
Brand
Faithfull
EAN-13
5023969007441
Order Code
68-4953
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull FSC HSS Turning Chisel with a roughing out gouge for removing large amounts of timber quickly. Can also be used to plane the surface of spindle blanks and shape gentle curves. Manufactured from High Speed Steel, these chisels will perform well in both hard and soft woods. They maintain a sharp cutting edge much longer than their carbon steel equivalents, requiring less time being re-sharpened.

Fitted with full sized contoured wood handles for user comfort and brass ferrules. This product is made with FSC® 100% Certified Wood from well-managed forests.


Type Wood Carving Tools
Blade Width 16mm
Blade Material Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot