Faithfull FAIWCSGS6WB Soft Grip Chisel Set + Storage Box, 6 Piece

MPN
FAIWCSGS6WB
Brand
Faithfull
EAN-13
5023969001029
Order Code
95-9163
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

The Faithfull Soft Grip Wood Chisels are ideal for the professional tradesman or keen DIY enthusiast. Each blade is manufactured from drop-forged chrome vanadium steel that is hardened and tempered to exacting standards to ensure that the cutting edge remains sharper for longer. The bevelled edge blade design makes these chisels ideal for cutting into tight corners and for use on fine work.

The handles have an anti-slip, soft grip coating for added user comfort and are fitted with a steel striking cap that provides added protection when used with a mallet or an occasional hammer blow.

A correctly sharpened wood chisel has a double angle profile. The blade is ground to an angle of 25° which increases to 30° at the leading edge of the blade (the cutting angle). For complete accuracy use a honing guide (FAIHG) and an oil, diamond or whetstone.

The Faithfull 6 Piece Soft Grip Chisel Set is supplied in a hinged wooden storage case.

Sizes: 6, 10, 13, 19, 25 and 32mm.


Type Bevel edged chisel
Blade Width 6, 10, 13, 19, 25 & 32mm

Reviews

Be the first to submit a review

Trustpilot