Faithfull FAIWCB112 Bevel Edge Chisel Blue Grip 38mm (1.1/2in)

MPN
FAIWCB112
Brand
Faithfull
EAN-13
5023969210087
Order Code
95-6574
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.99 £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Bevel Edged Chisel range are quality tools for professional work as well as DIY users. The blue PVC handles on these chisels are impact resistant and designed for use with a mallet or an occasional hammer blow.

Each blade is manufactured from drop-forged chrome vanadium steel that is hardened and tempered to exacting standards, ensuring that the cutting edge remains sharper for longer. The bevelled edges make these chisels ideal for fine work and for cutting into tight corners.

All the chisels in this range are supplied with blade guards.

The Faithfull FAIWCB112 bevel edged chisel is blue and has the following dimensions:
Blade width: 38mm (1.1/2in)
Blade Length: 140mm


Type Bevel edged chisel
Blade Width 6mm (1/4in)
Number of Pieces 1
Blade Length 140mm

Reviews

Be the first to submit a review

Trustpilot