Faithfull FAIVW150B VW150B Workbench Vice 150mm (6in)

MPN
FAIVW150B
Brand
Faithfull
EAN-13
5023969313597
Order Code
95-9730
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Workbench Vice, ideal for the home handyman and the more serious woodworker. Manufactured from high quality grey iron castings that are machined to close tolerances to ensure a smoothly operating sliding jaw. The main screws Acme thread provides a rapid jaw action and features a toe in function to ensure an even pressure is applied when a work piece is clamped. Wooden jaws may also be fitted to protect the work piece and the vice.

The vice is finished in an attractive blue enamel coating with a chrome plated main screw and handle to provide better corrosion resistance.

The Faithfull VW150B Workbench Vice has the following specification:

Jaw Width: 150mm (6in)
Clamping Capacity: 145mm (5.3/4in)
Throat Depth: 60mm (2in)
Tommy Bar Length: 125mm (5in)
Weight: 2.27Kg (5lbs)


Type Vice
Jaw Width 150mm (6in)
Opening 145mm (5.3/4in)

Reviews

Be the first to submit a review

Trustpilot