Faithfull FAIVMULTI360 Multipurpose Swivel Base Vice

MPN
FAIVMULTI360
Brand
Faithfull
EAN-13
5023969309026
Order Code
95-8287
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £105.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Faithfull FAIVMULTI360 is a truly versatile multi vice, which is ideal for use by both mechanics and engineers. The body and sliding jaw are constructed from fine grey cast iron and are machined to provide a smooth and reliable clamping action. The jaws, handle and main screw assembly are made from hardened steel.

This strong durable vice offers many features including a four point bench mounting 360° swivel base and an ingenious rotating jaw head that allows the selection of either a standard parallel serrated jaw, or pipe jaws with an integral V-jaw assembly depending on the work in hand. The jaw head can be pivoted 180° either side of vertical and locked in position, meaning it is able to provide the perfect working angle for any application.

To avoid over-loading, the vice is fitted with a fused steel main handle.

Standard Jaw Capacities:

Width: 140mm.
Opening: 130mm.
Throat depth: 75mm.

Pipe clamping Jaw capacities:

Jaw opening: 130mm.
Maximum pipe diameter: 70mm.

Tommy bar length: 230mm

Anvil size: 80 x 65mm.

Weight: 18kg (40lbs)
Dimensions: L450 x W200 x H240mm

All measurements are approximate.


Type Mechanic
Jaw Width 125mm (5in)
Opening 124mm (5in)

Reviews

Be the first to submit a review

Trustpilot