Faithfull FAIUPCLAMP Upright Clamp

MPN
FAIUPCLAMP
Brand
Faithfull
EAN-13
5023969005065
Order Code
97-9514
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Faithfull Upright Clamp is designed to be the helping hand when working alone. It will securely hold doors, sheet materials, studs for interior wood framing, and many other applications where the material requires support. The clamp gives the user the ability to easily mark-out, route-out, plane, and drill without the difficult job of keeping the material in place with a single hand.

Its strong grip will hold materials up to a width of 55mm (2 ¼in) making it ideal for working on FD30 and FD60 fire doors. Simply push the grip out of its holder, and securely lock onto the side of the object. This can be done with a hand, or foot, depending on the application it is used for.

The sturdy base can be used on table-tops and floors, with the added benefit of support screw holes that can secure the base in place when used with heavy objects. It can also be secured to an additional base (NOT supplied) for extra stability.

Specification:

Capacity: 15 – 55mm.


Type Clamp
Capacity 12-55mm

Reviews

Be the first to submit a review

Trustpilot