Faithfull FAITMFG30N Fast Rewind Open Long Tape 30m/100ft (Width 13mm)

MPN
FAITMFG30N
Brand
Faithfull
EAN-13
5023969005072
Order Code
97-9497
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Faithfull Fast Rewind Open Long Tape has the following specifications:

Blade Length: 30m/100ft
Width: 13mm
Accuracy: EC Class III


Measuring Length 30m
Metric or Imperial Both
Measure Class Class 3
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Length 30M/100ft

Reviews

Be the first to submit a review

Trustpilot