Faithfull FAITM825MI Trade Tape Measure 8m/26ft (Width 25mm)

MPN
FAITM825MI
Brand
Faithfull
EAN-13
5023969005140
Order Code
97-9495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Specification:

Blade Length: 8m / 26ft
Blade Width: 25mm
Graduations: Metric and Imperial


Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
Blade Width 25mm
Length 5M/16ft

Reviews

Be the first to submit a review

Trustpilot