Faithfull FAITM519MI Twin Lock Tape Measure 5m/16ft (Width 19mm)

MPN
FAITM519MI
Brand
Faithfull
EAN-13
5023969005119
Order Code
97-9492
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.05 £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Twin Lock Tape Measure is a great addition to any toolbelt, with its ABS plastic casing and quick lock function. Its class II blade is Nylon coated to protect it from abrasions and corrosion. The blade's 19mm width helps to provide a great standout and the end is fitted with a triple riveted hook.

This tape has two locking functions. The main locking setting securely locks the blade in place and the quick lock button located at the bottom of the case can be pressed to immediately stop the blade for swift measuring and marking.

The tape fits comfortably in the hand, and is fitted with a handy clip for easy belt storage.

Metric and imperial graduations.

Available in 3 (random) colours. 

Accuracy: Class II


Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 19mm
Length 5M/16ft

Reviews

Be the first to submit a review

Trustpilot