Faithfull FAITM50M Rounded Long Tape 50m/165ft (Width 13mm)

MPN
FAITM50M
Brand
Faithfull
EAN-13
5023969005225
Order Code
97-9491
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    30m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Specification:

Tape Length: 50m/160ft
Tape Width: 13mm
Accuracy: EC Class III


Measuring Length 50m
Measure Class Class 3
Length 30M/100ft

Reviews

Be the first to submit a review

Trustpilot